RT175012

TE Connectivity / Schrack
655-RT175012
RT175012

Fabricante:

Descripción:
Relés universales 12V 12A 1NO THT POWER RELAY
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
Mínimo: 2000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.76 $19,520.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Relés universales
RoHS:  
Power Relays
Bulk
Marca: TE Connectivity / Schrack
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: AT
Tipo de producto: General Purpose Relays
Cantidad de empaque de fábrica: 20
Subcategoría: Relays
Alias de las piezas n.º: 4-1393239-3
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.