1-1614889-3

TE Connectivity
571-1-1614889-3
1-1614889-3

Fabricante:

Descripción:
Resistores de película fina - SMD CPF 0805 118K 0.1% 25PPM 5K RL

Ciclo de vida:
Nuevo en Mouser
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
$0.34 $0.34
$0.244 $2.44
$0.17 $17.00
$0.147 $36.75
$0.129 $64.50
$0.117 $117.00
$0.106 $530.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Resistores de película fina - SMD
CPF
118 kOhms
0.1 %
25 PPM / C
0805
2012
Marca: TE Connectivity
Estilo de montaje: PCB Mount
Tipo de producto: Thin Film Resistors
Cantidad de empaque de fábrica: 5000
Subcategoría: Resistors
Tecnología: Thin Film
Peso de la unidad: 5.500 mg
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
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
SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.