1-216604-3

TE Connectivity
571-1-216604-3
1-216604-3

Fabricante:

Descripción:
Alojamientos de cables y cabecera HV190 REC. ASSY 2X13P.
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
Mínimo: 630   Múltiples: 630
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.78 $4,271.40
$6.60 $8,316.00
2,520 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Socket
13 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
Gold
AMPMODU HV-190
AMPMODU
Bulk
Marca: TE Connectivity
Material del contacto: Phosphor Bronze
Color de la carcasa: Green
Material del alojamiento: Polyester
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 63
Subcategoría: Headers & Wire Housings
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
8538900000
CAHTS:
8538903900
USHTS:
8536694040
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
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
AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.