2-327934-2

TE Connectivity
571-2-327934-2
2-327934-2

Fabricante:

Descripción:
Terminales TERMINAL PIDG RECT 16-14 8
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
45 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.94 $1.94
$1.84 $18.40
$1.72 $43.00
$1.65 $165.00
$1.45 $362.50
$1.23 $615.00
$1.04 $1,040.00

Producto similar

TE Connectivity MS17143-2
TE Connectivity
Terminales TERMINAL PIDG RECT 16-14 8

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Terminales
RoHS:  
Lug Terminal
Rectangular Tongue
Crimp
Insulated
# 8
14 AWG
Cable Mount / Free Hanging
Blue
Tin
Copper
PIDG
PIDG
Bulk
Marca: TE Connectivity
Material de aislamiento: Nylon
Longitud: 34.52 mm
Material: Copper
Ángulo de montaje: Straight
Tipo de producto: Terminals
Cantidad de empaque de fábrica: 1000
Subcategoría: Terminals
Régimen de voltaje: 300 V
Ancho: 9.91 mm
Indicador de cable: 14 AWG
Peso de la unidad: 2.003 g
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
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications. 

TE Connectivity / AMP Connectors TE Connectivity / AMP Connectors PIDG Terminals

TE Connectivity / AMP Connectors PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel, and are designed for uniform reliability in the most difficult circuit environments. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area.
Learn More