8-146492-4

571-8-146492-4
8-146492-4

Fabricante:

Descripción:
Alojamientos de cables y cabecera 68 MODII HDR DRST UNSHRD STKG

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
TE Connectivity
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Unshrouded
68 Position
2.54 mm (0.1 in)
2.54 mm (0.1 in)
Solder Pin
Gold
8.38 mm (0.33 in)
AMPMODU MOD II
AMPMODU
- 65 C
+ 125 C
Bulk
Marca: TE Connectivity
Material del contacto: Copper Alloy
Régimen de corriente: 3 A
Color de la carcasa: Black
Material del alojamiento: Thermoplastic (TP)
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 75
Subcategoría: Headers & Wire Housings
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
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
AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.