1243P08-U

THAT
887-1243P08-U
1243P08-U

Fabricante:

Descripción:
Amplificadores de audio Balanced Input Line Receiver -3dB DIP-8

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 11

Existencias:
11 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.36 $5.36
$4.23 $42.30
$3.59 $179.50
$3.40 $340.00
$3.24 $810.00
$3.14 $1,570.00
$3.10 $3,100.00
$3.06 $7,650.00

Atributo del producto Valor de atributo Seleccionar atributo
THAT Corporation
Categoría de producto: Amplificadores de audio
RoHS:  
Other
0.0006 %
PDIP-8
6 V
36 V
0 C
+ 85 C
Through Hole
1240
Tube
Marca: THAT
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Ganancia: 3 dB
GBP: amplificador de ancho de banda: 12.2 MHz
Número de canales: 1 Channel
Corriente de suministro operativa: 2 mA
Producto: Audio Line Drivers / Receivers
Tipo de producto: Audio Amplifiers
VP - Velocidad de precesión: 12 V/us
Cantidad de empaque de fábrica: 50
Subcategoría: Audio ICs
Tipo: 1-Channel Line Receiver
Peso de la unidad: 1 g
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

THAT 1240 Series Balanced Line Receiver ICs

THAT Corporation THAT 1240 Series Balanced Line Receiver ICs are precision differential amplifiers that are designed primarily for audio applications. The THAT 1240 series include 1240, 1243, and 1246 variants. The THAT 1246 is drop-in compatible with the TI INA137 and Analog Devices SSM2143, and the THAT 1240 is pin-compatible with the INA134 and the SSM2141. These devices are laser trimmed in wafer form to obtain the precision resistor matching needed for high CMR performance and precise gain. The ICs are available in models which can be configured as differential amplifiers for 0dB, ±3dB, and ±6dB gain. The internal precision-trimmed thin-film resistors enable a wide variety of circuits that are virtually impossible to build with discrete components.