TIM 2-0910SM

TRACO Power
495-TIM2-0910SM
TIM 2-0910SM

Fabricante:

Descripción:
Convertidores DC/DC: SMD 4.5-12Vin 3.3V 500mA 2W SMD-16 Iso Med

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
40 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$29.89 $29.89
$29.43 $294.30
$28.98 $579.60
$27.60 $1,380.00
$25.30 $2,530.00
$24.83 $4,966.00
$22.77 $11,385.00

Atributo del producto Valor de atributo Seleccionar atributo
TRACO Power
Categoría de producto: Convertidores DC/DC: SMD
RoHS:  
Isolated
1 Output
2 W
9 V
4.5 V
12 V
3.3 V
500 mA
5 kV
SMD-16
24.3 mm
14.4 mm
10.5 mm
Medical
TIM 2SM
Marca: TRACO Power
Voltaje de entrada: 4.5 V to 12 V
Temperatura de trabajo máxima: + 95 C
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Empaquetado: Tube
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 10
Subcategoría: DC-DC Converters
Peso de la unidad: 7 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409999
CAHTS:
8504409035
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

TIM 3.5 & TIM 3.5SM DC/DC Converters

TRACO Power TIM 3.5 and TIM 3.5SM DC/DC Converters are regulated 3.5W high-performance DC/DC converters with a reinforced 5000VAC/RMS isolation for medical applications. The reinforced I/O isolation system complies with the medical safety requirements for 2 x MOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These TRACO Power converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification). The TIM 3.5 and 3.5SM DC/DC converters operate within an extended -40°C to +90°C temperature range. These converters are available in compact footprints measuring only 0.95" x 0.57" x 0.40" and either a DIP-16 or SMD package. The TIM 3.5 and 3.5SM converters are suitable for B or BF-rated medical equipment, industrial control equipment, measurement equipment, transportation systems, and some IGBT driver applications.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

TIM 2 & TIM 2SM DC/DC Converters

TRACO Power TIM 2 and TIM 2SM DC/DC Converters are fully regulated 2W high-performance DC/DC converters with a reinforced 5000VAC/RMS isolation for medical applications. The reinforced I/O-isolation system complies with the medical safety requirements for 2 x MOPP (Means of Patient Protection) according to IEC/EN/ES 60601-1 3rd edition. These TRACO Power converters feature less than 2µA leakage current and are designed to insulate electrical equipment from the applied parts to the patient (BF classification).

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.