ADS1284IRHFR

Texas Instruments
595-ADS1284IRHFR
ADS1284IRHFR

Fabricante:

Descripción:
Conversores analógicos a digitales - ADC Ultra-high-resolutio n 4-kSPS 2-ch ADC w A 595-ADS1284IRHFT
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3000   Múltiples: 3000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
$61.92 $185,760.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
$95.93
Mín.:
1

Producto similar

Texas Instruments ADS1284IRHFT
Texas Instruments
Conversores analógicos a digitales - ADC Ultra-high-resolutio n 4-kSPS 2-ch ADC w A 595-ADS1284IRHFR

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Conversores analógicos a digitales - ADC
RoHS:  
ADS1284
SMD/SMT
VQFN-24
31 bit
2 Channel
SPI
4 kS/s
Differential
Sigma-Delta
5 V
1.8 V to 3.3 V
124 dB
- 40 C
+ 85 C
Reel
Marca: Texas Instruments
Características: PGA
Error en ganancia: - 1 %
Sensibles a la humedad: Yes
Número de convertidores: 2 Converter
Dp - Disipación de potencia : 33 mW
Consumo de energía: 12 W
Producto: Analog to Digital Converters
Tipo de producto: ADCs - Analog to Digital Converters
Tipo de referencia: Supply
Voltaje de referencia: 5.2 V
SFDR - Rango dinámico libre de espurios: 123 dB
Cantidad de empaque de fábrica: 3000
Subcategoría: Data Converter ICs
THD - Distorsión armónica total: - 114 dB
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
8542390030
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
ADS1284 Ultra-High-Resolution Delta-Sigma ADC

Texas Instruments ADS1284 Ultra-High-Resolution Delta-Sigma Analog-to-Digital Converter (ADC) is a high-performance, single-chip, analog-to-digital converter (ADC). The device includes a low-noise programmable gain amplifier (PGA), delta-sigma (ΔΣ) modulator, and digital filter. The ADC supports two modes of operation with trade-offs between power and resolution. The two-channel multiplexer has the inputs for signal measurement and an ADC signal test. A mode is available to short circuit the inputs and test for internal noise. The PGA has a high input impedance and low noise, which provides for the direct connection of geophone and hydrophone sensors. The fourth-order, inherently stable modulator provides outstanding noise and linearity performance. The modulator output is filtered and decimated by the on-chip digital filter to yield the ADC conversion result. The digital filter provides data rates from 250 to 4000SPS. The high-pass filter (HPF) has a programmable corner frequency. On-chip gain and offset scale registers support system calibration. The synchronization input controls the timing of the ADC conversion. The power-down input puts the ADC into power-down mode.