ADS8684AIDBTR

Texas Instruments
595-ADS8684AIDBTR
ADS8684AIDBTR

Fabricante:

Descripción:
Conversores analógicos a digitales - ADC 16-Bit 500-kSPS 4- C h SAR ADC w/ progra A 595-ADS8684AIDBT
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
$9.49 $18,980.00
4,000 Presupuesto

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$17.93
Mín.:
1

Producto similar

Texas Instruments ADS8684AIDBT
Texas Instruments
Conversores analógicos a digitales - ADC 16-Bit 500-kSPS 4- C h SAR ADC w/ progra A 595-ADS8684AIDBTR

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Conversores analógicos a digitales - ADC
RoHS:  
ADS8684A
SMD/SMT
TSSOP-38
4.75 V to 5.25 V
1.65 V to 5.25 V
- 40 C
+ 125 C
Reel
Marca: Texas Instruments
Características: Daisy-Chainable, Oscillator, Over-Voltage Protection, PGA
Sensibles a la humedad: Yes
Consumo de energía: 65 mW
Tipo de producto: ADCs - Analog to Digital Converters
SINAD - Relación señal a ruido y distorsión: 91.5 dB
Cantidad de empaque de fábrica: 2000
Subcategoría: Data Converter ICs
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
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
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
Texas Instruments | Data Converters ADS868xA 16-Bit SAR Analog-to-Digital Converters

Texas Instruments ADS868xA 16-Bit SAR Analog-to-Digital Converters (ADCs) are 4- and 8-channel, integrated data acquisition systems based on a 16-bit successive approximation (SAR) ADC. Each operates at a throughput of 500kSPS. These devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20V. They also include a 4- or 8-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096V reference with low-temperature drift. Operating on a single 5V analog supply, each input channel on the devices can support true bipolar input ranges of ±10.24V, ±5.12V, ±2.56V, ±1.28V and ±0.64V. They can also support unipolar input ranges of 0V to 10.24V, 0V to 5.12V, 0V to 2.56V and 0V to 1.28V. The gain of the analog front-end for all input ranges are accurately trimmed to ensure a high dc precision. The input range selection is software-programmable and independent for each channel.

ADS868x 16-Bit SAR Analog-to-Digital Converter

Texas Instruments ADS868x 16-Bit 4 or 8-Channel SAR Analog-to-Digital Converters (ADC) that are an integrated data acquisition system based on a 16-bit successive approximation (SAR) analog-to-digital converter (ADC), operating at a throughput of 500kSPS. The devices feature integrated analog front-end circuitry for each input channel with overvoltage protection up to ±20V, a four or eight-channel multiplexer with automatic and manual scanning modes, and an on-chip, 4.096V reference with low temperature drift.