DAC7563TDSCR

Texas Instruments
595-DAC7563TDSCR
DAC7563TDSCR

Fabricante:

Descripción:
Conversores digitales a analógicos - DAC 12bit Dual DAC with TTL IOs A 595-DAC756 A 595-DAC7563TDSCT
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3000   Múltiples: 3000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
$4.37 $13,110.00

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Conversores digitales a analógicos - DAC
RoHS:  
DAC7563T
- 40 C
+ 125 C
SMD/SMT
WSON-10
Reel
Marca: Texas Instruments
Características: Low Power, Reset to Mid-Scale, Small Size
Error en ganancia: 0.15 % FSR
Sensibles a la humedad: Yes
Consumo de energía: 900 uW
Tipo de producto: DACs - Digital to Analog Converters
Cantidad de empaque de fábrica: 3000
Subcategoría: Data Converter ICs
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
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DACxx6xT Low Power Voltage-Output DACs

Texas Instruments DACxx6xT Low Power Voltage-Output Digital-to-Analog Converters (DACs) feature a 2.5V, 4ppm/°C internal reference, giving a full-scale output voltage range of 2.5V or 5V. The internal reference has an initial accuracy of ±5mV and can source or sink up to 20mA at the VREFIN/VREFOUT pin. These devices are monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages. They use a versatile three-wire serial interface that operates at clock rates up to 50MHz. These incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale until a valid code is written to the device. The DACxx6xT similarly powers up at mid-scale. These devices contain a power-down feature that reduces current consumption to typically 550nA at 5V. The low power consumption, internal reference, and small footprint make these devices ideal for portable, battery-operated equipment.