LMH32404QWRHFRQ1

Texas Instruments
595-LMH32404QWRHFRQ1
LMH32404QWRHFRQ1

Fabricante:

Descripción:
Amplificadores de transimpedancia Automotive four-chan nel differential ou
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3000   Múltiples: 3000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
$15.06 $45,180.00

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Amplificadores de transimpedancia
RoHS:  
LMH32404
Reel
Marca: Texas Instruments
Sensibles a la humedad: Yes
Tipo de producto: Transimpedance Amplifiers
Cantidad de empaque de fábrica: 3000
Subcategoría: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
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
LMH32404/LMH32404-Q1 Transimpedance Amplifier

Texas Instruments LMH32404/LMH32404-Q1 Transimpedance Amplifier (TIA) is a quad-channel, single-ended-input to differential-output TIA for light detection and ranging (LIDAR) applications and laser distance measurement systems. The LMH32404/LMH32404-Q1 has an integrated 100mA clamp on each channel that protects the amplifier and allows the device to recover rapidly from an overloaded input condition. The LMH32404/LMH32404-Q1 also features an integrated ambient light cancellation (ALC) circuit on each channel that can be used instead of AC coupling between the photodiode and the amplifier to save board space and system cost. The ALC loop should be disabled when DC and low-frequency content is measured.