MSP430F6734AIPZ

Texas Instruments
595-MSP430F6734AIPZ
MSP430F6734AIPZ

Fabricante:

Descripción:
Microcontroladores de 16 bits - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6734AIPZR
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 180   Múltiples: 90
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.36 $964.80
$5.14 $5,551.20
4,050 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microcontroladores de 16 bits - MCU
RoHS:  
MSP430
96 kB
4 kB
LQFP-100
25 MHz
10 bit
72 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F6734A
Voltaje de suministro analógico: 1.8 V to 3.6 V
Marca: Texas Instruments
Tipo de Ram de datos: SRAM
Kit de desarrollo: BOOSTXL-EDUMKII, EVM430-F6736, MSP-TS430PZ100B
Tipo de interfaz: I2C, DMA, SPI, UART
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 8 Channel
Cantidad de temporizadores/contadores: 4 Timer
Producto: MCUs
Tipo de producto: 16-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 90
Subcategoría: Microcontrollers - MCU
Nombre comercial: MSP430
Temporizadores de vigilancia: No Watchdog Timer
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
8542319090
CAHTS:
8542310000
USHTS:
8542310020
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
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
MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.