MSP430F67621AIPZR

Texas Instruments
595-430F67621AIPZR
MSP430F67621AIPZR

Fabricante:

Descripción:
Systems on a Chip (SoC) para medición Low-cost polyphase m etering SoC with 3 A 595-MSP430F67621AIPZ
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$7.96 $7.96
$5.56 $55.60
$5.30 $132.50
$4.61 $461.00
$4.40 $1,100.00
$4.01 $2,005.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$3.55 $3,550.00
4,000 Presupuesto
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Systems on a Chip (SoC) para medición
RoHS:  
LQFP-100
16 bit
64 kB
MSP430F67621A
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
Tipo de Ram de datos: SRAM
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Cantidad de temporizadores/contadores: 4 Timer
Tipo de producto: SOC - Metering Systems on a Chip
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 1000
Subcategoría: SOC - Systems on a Chip
Nombre comercial: MSP430
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
8542319000
CAHTS:
8542310000
USHTS:
8542310070
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
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
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.