TPS8268090SIPR

Texas Instruments
595-TPS8268090SIPR
TPS8268090SIPR

Fabricante:

Descripción:
Convertidores DC/DC: SMD 1.6-A HIGH-EFFICIEN MicroSiP_ A 595-TPS8 A 595-TPS8268090SIPT
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3000   Múltiples: 3000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
$1.75 $5,250.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
$2.79
Mín.:
1

Producto similar

Texas Instruments TPS8268090SIPT
Texas Instruments
Convertidores DC/DC: SMD 1.6-A HIGH-EFFICIEN MicroSiP_ A 595-TPS8 A 595-TPS8268090SIPR

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Convertidores DC/DC: SMD
RoHS:  
Non-Isolated
3 mm (0.118 in)
2.3 mm (0.091 in)
1 mm (0.039 in)
Industrial
TPS8268090
Marca: Texas Instruments
Estilo de cubierta: Open Frame
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Empaquetado: Reel
Producto: Non-Isolated / PoL
Tipo de producto: Non-Isolated DC-DC Converters
Cantidad de empaque de fábrica: 3000
Subcategoría: DC-DC Converters
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
8542319000
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
854239099
TARIC:
8504409590
MXHTS:
8542399901
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
TPS8268x Step-Down Converter Modules

Texas Instruments TPS8268x High-Efficiency Step-Down Converter Modules are a complete DC-DC step-down power supply optimized for a small solution size. Included are the switching regulator, inductor, and input/output capacitors. The integration of these components enables a tiny solution size of 6.7mm2. The TPS8268x is based on a high-frequency synchronous step-down dc-dc converter optimized for battery-powered portable applications. These applications are where high load currents in a very small solution size and height are required. The TPS8268x from Texas Instruments is optimized for high efficiency and low output voltage ripple and supports up to 160mA load current. With an input voltage range of 2.5V to 5.5V, the device supports applications powered by Li-Ion batteries as well as 5V and 3.3V rails.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.