UCC27528D

Texas Instruments
595-UCC27528D
UCC27528D

Fabricante:

Descripción:
Controladores de puertas Dual 5A High-Spd Low Side Gate Driver IC A 595-UCC27528DR

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 328

Existencias:
328 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.61 $2.61
$1.95 $19.50
$1.63 $40.75
$1.55 $116.25
$1.49 $447.00
$1.44 $756.00
$1.40 $1,470.00
$1.36 $4,080.00
$1.33 $7,980.00

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Controladores de puertas
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
5 A
4.5 V
18 V
Non-Inverting
7 ns
6 ns
- 40 C
+ 140 C
UCC27528
Tube
Marca: Texas Instruments
País de ensamblaje: MY
País de difusión: US
País de origen: MY
Características: Negative Voltage Handling on Input
Tipo lógico: CMOS
Tipo de producto: Gate Drivers
Cantidad de empaque de fábrica: 75
Subcategoría: PMIC - Power Management ICs
Tecnología: Si
Peso de la unidad: 76 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

UCC2752x/UCC2752x-Q1 Low-Side Gate Drivers

Texas Instruments UCC2752x/UCC2752x-Q1 Dual 5A High-Speed Low-Side Gate Drivers are capable of effectively driving MOSFET and IGBT power switches. TI UCC2752x gate drivers use a design that inherently minimizes shoot-through current. The UCC2752x devices are capable of delivering high-peak current pulses of up to 5A source and 5A sink into capacitive loads along with rail-to-rail drive capability and extremely small propagation delay typically 13ns. UCC2752x gate drivers feature matched internal propagation delays between the two channels, making these TI devices ideal for applications requiring dual-gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two channels in parallel to effectively increase current drive capability or driving two switches in parallel with a single input signal. The UCC2752x-Q1 devices are AEC-Q100 qualified for automotive applications.