SR24UBFFD

Tripp Lite
545-SR24UBFFD
SR24UBFFD

Fabricante:

Descripción:
Racks y gabinetes en rack SR24UBFFD
El fabricante le enviará este producto en forma directa.

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Según el tamaño o peso del producto, su costo de envío puede aumentar.

Disponibilidad

Existencias:
74 Se puede enviar en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,580.33 $1,580.33
$1,576.35 $7,881.75

Atributo del producto Valor de atributo Seleccionar atributo
Tripp Lite
Categoría de producto: Racks y gabinetes en rack
Restricciones de envío:
 Según el tamaño o peso del producto, su costo de envío puede aumentar.
RoHS:  
Enclosures
Enclosed Cabinets
Half-Height Enclosure
24U
38.5 im
23.6 in
46.8 in
Black
Marca: Tripp Lite
Capacidad de carga: 453.6 kg
Empaquetado: Bulk
Tipo de producto: Racks & Rack Cabinets
Cantidad de empaque de fábrica: 1
Subcategoría: Enclosures, Racks and Boxes
Peso de la unidad: 95 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Specification Sheets

USHTS:
7310290065
ECCN:
EAR99

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

Racks & Enclosures

Tripp Lite Racks and Enclosures let users organize and secure 2U to 58U of network rack equipment in locking, ventilated steel cabinets and open-frame racks. These racks and enclosures for data centers and other IT environments include mounting spaces for servers and other equipment and are designed to support and protect these devices. These Tripp Lite racks come in a variety of sizes and can be free-standing or wall-mounted. These components typically include cable management systems to organize and protect the many cables and power cords used to connect servers and other equipment.

Industrial Server Racks & SmartRack Enclosures

Eaton Tripp Lite Industrial-Grade Server Racks and Cabinets are designed to provide robust and secure housing for IT equipment in challenging environments. These cabinets are built to withstand harsh conditions, making them ideal for factory floors and other industrial settings. These Tripp Lite products feature rugged construction, reinforced frames, and durable finishes to protect sensitive IT and electronic equipment that would overwhelm a typical rack enclosure, including falling dirt, dust, drips and splashes, or high temperatures and vibrations. Available in wall-mount and floor-standing models from 6U,12U, 18U, 24U, and 42U, the cabinets protect and house EIA-standard 19" sensitive electronic rack equipment from harmful environmental conditions.

Soluciones de TI de grado industrial

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.