305-1932

Trompeter / Cinch Connectivity Solutions
530-305-1932
305-1932

Fabricante:

Descripción:
Adaptadores RF - Entre series Adapter, TRS BKHD Jack to SMA Jack

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$98.16 $98.16
$90.09 $900.90
20 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cinch Connectivity Solutions
Categoría de producto: Adaptadores RF - Entre series
RoHS:  
TRS
Jack (Female)
Normal
SMP
Plug (Male)
Normal
500 MHz
Non-Constant
Bulkhead
Bulkhead
Nickel
Brass
Gold
Bulk
Marca: Trompeter / Cinch Connectivity Solutions
Material del contacto: Beryllium Copper
Estilo de montaje: Panel
Orientación: Straight
Tipo de producto: RF Adapters - Between Series
Cantidad de empaque de fábrica: 10
Subcategoría: RF Adapters
Peso de la unidad: 15.194 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Other

Product Catalogs

Specification Sheets

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Triax Adapters

Trompeter/Cinch Connectivity Solutions Triax Adapters are SMA and SMP adapters for Triax applications in test environments and communications systems. The Triax Adapters offer multiple coax interfaces, a compact design that removes the need for adapter cables, and bulkhead and inline versions. These adapters suit any application in which a triax cable is used.

Twinax/Triax Connectors

Trompeter / Cinch Connectivity Twinax/Triax Connectors are manufactured to meet or exceed Mil-Specs governing twinax connectors, specifically MIL-STD-1553B for airborne and ground checkout and MIL-STD-1760 external stores. Trompeter Twinax/Triax Connectors are designed for military applications to protect data signals from extraneous noise through non-signal carrying shielding. These impedance-matched connectors improve the throughput and interference rejection of digital data transmission systems. The TRB/TRT series is available as miniature 2-, 3-, and 4-lug, and push-on Twinax/Triax Connectors. TRB series Connectors are all metallic parts with fully enclosed outer conductors and center contacts plated with 50µ" gold. The TRS/TTM series is a subminiature concentric Twinax/Triax Connector for high density and weight reduction applications. These connectors are designed for blind mate rack and panel applications.