CJ70-7

Trompeter / Cinch Connectivity Solutions
530-CJ70-7
CJ70-7

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales TRB Jack STR Wrench CRMP 3-lug

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 22

Existencias:
22 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$50.47 $50.47
$42.89 $428.90
$41.57 $831.40
$40.23 $2,011.50
$38.89 $3,889.00
$36.75 $7,350.00
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cinch Connectivity Solutions
Categoría de producto: Conectores RF / Conectores coaxiales
RoHS:  
Connectors
TRB
Jack (Socket)
Non-Constant
500 MHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
TRC-50-2, TRC-75-2
Acabado del cuerpo: Nickel
Material del cuerpo: Brass
Estilo de cuerpo: Straight
Marca: Trompeter / Cinch Connectivity Solutions
Revestimiento del contacto: Gold
Terminación del contacto: Crimp
Mecanismo de acoplamiento: Lock On
Aislamiento: Non-Isolated
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: CJ70
Cantidad de empaque de fábrica: 10
Subcategoría: RF Interconnects
Peso de la unidad: 29.828 g
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
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Space Mission Solutions

Cinch Connectivity Solutions Space Mission Solutions include Technical Readiness Level (TRL) 9 connectors, Qualified Parts for Space (QPS) attenuators, cable assemblies, and micro-D connectors. These solutions meet space flight characteristics, including outgassing the American Society for Testing and Materials (ASTM) E595 (NASA) 1% Total Mass Loss (TML). The space mission solutions adhere to 0.1% Collected Volatile Condensable Materials (CVCM). These solutions are highly reliable, rugged, and durable. The space mission solutions such as QPS components, micro-D connectors, cable assemblies, and Twinax and Triax connectors offer high performance. 

Military & Aerospace RF Connectors

Trompeter / Cinch Connectivity Solutions Military and Aerospace RF Connectors deliver the highest quality signal integrity for the most demanding applications. These products meet or exceed all applicable military performance specs, contain fewer components, and are easy to assemble. Cinch Military and Aerospace RF Connectors can provide all the tools necessary to assemble the connectors. A large selection of products requires no special tooling.