2701-13MFC

Trumeter
186-2701-13MFC
2701-13MFC

Fabricante:

Descripción:
Contadores y tacómetros 18" RCP, FT/IN, TC
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
$868.25 $868.25
$734.63 $7,346.30

Atributo del producto Valor de atributo Seleccionar atributo
Trumeter
Categoría de producto: Contadores y tacómetros
RoHS:  
Counters
+/- 1 %
6 Digit
Marca: Trumeter
Empaquetado: Bulk
Tipo de producto: Counters & Tachometers
Serie: 2700
Cantidad de empaque de fábrica: 1
Subcategoría: Counters & Tachometers
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
9029108000
TARIC:
9029100090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.

2300, 2401, & 2701 Series Measuring Units

Trumeter 2300, 2401, and 2701 Series Measuring Units feature dual measuring wheels for better stability and contact and can be frame- or bulkhead-mounted. These strong, heavy-duty units are designed for use on calendars, rolling, tenters, ribbon winding, textile machinery, and almost all other continuous manufacturing processes. The 2300 series units bolt directly onto a bulkhead or frame member, while the 2401 (single wheel) and 2701 (double wheel) units are mounted or hung from a supplied stay rod. Trumeter 2300, 2401, and 2701 Series Measuring Units have wheels that can be supplied with 0.5m or 0.3m circumferences.