39D197F100GL6

Vishay / BC Components
75-39D197F100GL6
39D197F100GL6

Fabricante:

Descripción:
Capacitores electrolíticos de aluminio - plomo axial 190uF 100V 19.3x54.4 85 C Axi
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
Mínimo: 81   Múltiples: 81
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$18.57 $1,504.17
$17.34 $9,831.78

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores electrolíticos de aluminio - plomo axial
190 uF
100 VDC
19.3 mm (0.76 in)
54.4 mm (2.142 in)
500 Hour
General Purpose Electrolytic Capacitors
- 10 %, + 50 %
+ 85 C
39D
Marca: Vishay / BC Components
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Electrolytic Capacitors
Cantidad de empaque de fábrica: 81
Subcategoría: Capacitors
Estilo de terminación: Axial
Nombre comercial: Powerlytic
Tipo: Aluminum Capacitors +85 C, Powerlytic Electrolytics
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.