BFC233912275

Vishay / BC Components
594-BFC233912275
BFC233912275

Fabricante:

Descripción:
Capacitores de seguridad 2.7uF 10% 310V
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
$9.84 $9.84
$7.11 $71.10
$6.22 $311.00
$5.34 $534.00
$5.24 $2,620.00
$5.14 $10,280.00
10,000 Presupuesto

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de seguridad
RoHS:  
2.7 uF
310 VAC
Radial
27.5 mm (1.083 in)
630 VDC
31.5 mm
18 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 55 C
+ 110 C
28 mm
BFC2339
Bulk
Marca: Vishay / BC Components
Diámetro de plomo: 0.8 mm
Tipo de producto: Safety Capacitors
Cantidad de empaque de fábrica: 100
Subcategoría: Capacitors
Tipo: Interference Suppression Film Capacitors, MKP Radial Potted Type
Alias de las piezas n.º: 222233912275
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
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
India
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.