BFC237512203

Vishay / BC Components
594-2222-375-12203
BFC237512203

Fabricante:

Descripción:
Capacitores de películas 20000pF 5% 630volts
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 900   Múltiples: 900
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 900)
$2.08 $1,872.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de películas
RoHS:  
0.02 uF
Radial
Polypropylene (PP)
15 mm (0.591 in)
18.5 mm (0.728 in)
AC and Pulse Film Capacitors
5 %
BFC2375
Reel
Marca: Vishay / BC Components
Diámetro: 6.5 mm
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 900
Subcategoría: Capacitors
Alias de las piezas n.º: 222237512203
Peso de la unidad: 2.700 g
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
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.