D151J29SL0L6TJ5R

Vishay / BC Components
594-D151J29SL0L6TJ5R
D151J29SL0L6TJ5R

Fabricante:

Descripción:
Capacitores de discos cerámicos D 500V 150PF 5% SL0 REEL E3
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
Mínimo: 20000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.073 $1,460.00

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de discos cerámicos
150 pF
500 VDC
Radial
SL0
5 mm (0.197 in)
7.5 mm
Ceramic Disc Capacitors
5 %
- 55 C
+ 125 C
D
Reel
Aplicación: General Purpose
Marca: Vishay / BC Components
Clase: Class 1
Diámetro de plomo: 0.6 mm
Estilo de conector: Inside Kink
Tipo de producto: Ceramic Capacitors
Cantidad de empaque de fábrica: 1000
Subcategoría: Capacitors
Grosor: 3.5 mm
Tipo: Ceramic Singlelayer DC Disc Capacitors Class 1, Class 2, Class 3
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
8532230060
TARIC:
8532230000
MXHTS:
8532230060
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.