MKP385362125JC02R0

Vishay / BC Components
594-MKP385362125JC2R
MKP385362125JC02R0

Fabricante:

Descripción:
Capacitores de películas MKP 3853 0.062 F 5 1250V=

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
$2.05 $2.05
$1.44 $14.40
$1.24 $62.00
$1.08 $108.00
$0.854 $427.00
$0.82 $820.00
$0.801 $1,602.00
$0.793 $3,965.00
$0.789 $7,890.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de películas
MKP385
Marca: Vishay / BC Components
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: IN
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 500
Subcategoría: Capacitors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.