MBE0414VD2219DC100

Vishay / Beyschlag
594-MBE0414VD2219DC1
MBE0414VD2219DC100

Fabricante:

Descripción:
Resistores de película metálica - a través de orificio MBE/SMA 0414-25 0.5% CECC 06 C1 22R1

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
$1.83 $1.83
$1.08 $10.80
$0.969 $24.23
$0.765 $76.50
$0.655 $163.75
$0.60 $300.00
$0.553 $553.00
$0.504 $2,520.00
$0.481 $4,810.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Resistores de película metálica - a través de orificio
MBx/SMA - Professional
22.1 Ohms
1 W
0.5 %
25 PPM / C
- 55 C
+ 155 C
500 V
4.2 mm
11.9 mm
Axial
Metal Film Leaded Resistors
Professional Metal Film Leaded Resistor
Aplicación: Automotive, Industrial, Medical
Marca: Vishay / Beyschlag
Diámetro de plomo: 0.8 mm
Espaciado de conductor: 15 mm
Estilo de montaje: PCB Mount
Tipo de producto: Metal Film Resistors
Subcategoría: Resistors
Tecnología: Metal Film
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
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
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
MBx/SMA Professional Metal Film Resistors

Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors feature advanced thin film technology and a wide resistance range from 0.22Ω to 22MΩ. These professional leaded thin film resistors are offered in MBA / SMA 0204, MBB / SMA 0207, and MBE / SMA 0414 variants. Features include IECQ-CECC approval according to EN 140101-806, RoHS compliance, and Class 0.25 overall stability. Vishay / Beyschlag MBx / SMA Professional Metal Film Resistors offer options such as AEC-Q200 qualification, radial versions, and alternative termination wires. These general-purpose resistors are ideal for all fields of professional electronics where reliability and stability are of major concern. Typical applications include industrial, automotive, telecommunication, and medical equipment.