1C3301-5

Vishay / Dale
71-1C3301-5
1C3301-5

Fabricante:

Descripción:
Termistores de coeficiente de temperatura negativo (NTC) 3.3Kohms 5%
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
$1.73 $1.73
$1.30 $13.00
$1.04 $26.00
$0.979 $48.95
$0.955 $95.50
$0.803 $401.50
$0.74 $740.00
$0.682 $1,705.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Termistores de coeficiente de temperatura negativo (NTC)
RoHS: N
3.3 Ohms
5 %
PCB Mount
Radial
0 C
+ 70 C
Bulk
Marca: Vishay / Dale
Tipo de producto: NTC Thermistors
Subcategoría: Thermistors
Tipo: NTC
Peso de la unidad: 233.750 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

T, M, C NTC Thermistors

Vishay / Dale T, M, C NTC Thermistors are conformally coated and leaded thermistors with resistance values of 30Ω to 220KΩ. The coating on the thermistors is baked-on phenolic for durability and long-term stability. These thermistors feature a maximum power dissipation of 50mW to 100mW and an operating temperature range of -40°C to 125°C. The T, M, C NTC thermistors are ideal for temperature measurement, onboard sensing, accurate remote sensing in metal probes or housing, sensing and control in industrial, consumer, and telecom applications.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.