CPCP104K700FE32

Vishay / Dale
71-CPCP104K700FE32
CPCP104K700FE32

Fabricante:

Descripción:
Resistores bobinados - a través de orificio CPCP-10 4.7K 1% E32 e3
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
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$38.85 $38.85
$25.04 $250.40
$24.57 $614.25
$22.89 $1,144.50
$21.49 $2,149.00
$20.93 $5,232.50
$20.73 $10,365.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Resistores bobinados - a través de orificio
RoHS:  
10 W
1 %
Radial
- 65 C
+ 275 C
CPCP
Bulk
Marca: Vishay / Dale
Estilo de montaje: PCB Mount
Tipo de producto: Wirewound Resistors
Cantidad de empaque de fábrica: 1
Subcategoría: Resistors
Tecnología: Wirewound
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
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
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
Wind Turbine Components

Vishay Wind Turbine Components highlight unique component solutions for next-generation alternative energy applications.

CPCP & CPCF Wirewound / Metal Film Resistors

Vishay / Dale CPCP and CPCF Wirewound / Metal Film Resistors feature a vertical design to save space on PC boards. These commercial power resistors meet or exceed the requirements of the EIA standard RS-344, and the special inorganic potting compound and ceramic case provide high thermal conductivity in a fireproof package. Other features include a high power-to-size ratio with a 2W to 10W power rating, 0.1Ω to 150KΩ resistance value range, and down to ±20ppm/°C temperature coefficient of resistance (TCR). Vishay / Dale CPCP and CPCF Wirewound / Metal Film Resistors have an operating temperature range of -65°C to +275°C for the CPCP series and -65°C to +225°C for the CPCF series.