RCEC5005101KB

Vishay / MCB Industrie
72-RCEC5005101KB
RCEC5005101KB

Fabricante:

Descripción:
Resistores planares - montado en chasis RCEC 500 5K1 10% BO24
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
Mínimo: 24   Múltiples: 24
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$93.49 $2,243.76

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Resistores planares - montado en chasis
5.1 kOhms
500 W
5 kV
10 %
Screw
100 PPM / C
67 mm
60 mm
25 mm
- 55 C
+ 155 C
RCEC 500
Box
Marca: Vishay / MCB Industrie
Estilo de montaje: Chassis Mount
Tipo de producto: Planar Resistors
Cantidad de empaque de fábrica: 24
Subcategoría: Resistors
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
Resistencias de Potencia RCEC 500 / RCEC 750

Vishay / Sfernice RCEC 500 / RCEC 750 Power Resistors are cooled by auxiliary heatsink thick film technology and offer a 500W or 800W power rating. RCEC 500 resistors feature thick film technology deposited on ceramic, a cold system without external radiation, and a high power / volume ratio. RCEC 750 resistors offer a system without radiation, a high power / volume ratio, M4 screw-on outputs, and an easy assembly with a self-calibrated pressure of 400N. Vishay / Sfernice RCEC 500 / RCEC 750 Power Resistors are non-inductive and have a wide operating temperature range of -55°C to +155°C.