PHT2010Y4750FGW

Vishay / Sfernice
71-PHT2010Y4750FGW
PHT2010Y4750FGW

Fabricante:

Descripción:
Resistores de película fina - SMD PHT 2010 Y 4750 F G WP e4
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
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$15.54 $1,554.00
$15.14 $4,542.00
$14.58 $7,290.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Resistores de película fina - SMD
Waffle
PHT
475 Ohms
1 %
15 PPM / C
2010
5025
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.5 mm (0.02 in)
- 55 C
+ 215 C
200 mW (1/5 W)
300 V
Marca: Vishay / Sfernice
Estilo de montaje: PCB Mount
Producto: Thin Film Resistors SMD
Tipo de producto: Thin Film Resistors
Cantidad de empaque de fábrica: 1
Subcategoría: Resistors
Tecnología: Thin Film
Estilo de terminación: SMD/SMT
Tipo: Thin Film Wraparound Chip Resistor
Peso de la unidad: 34 mg
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
8533210030
TARIC:
8533210000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Francia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

PHT Thin Film Wraparound Chip Resistors

Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors feature thin film technology and a wide operating temperature range of -55°C to +215°C in four case sizes: 0603, 0805, 1206, and 2010. The PHT series offers a temperature coefficient down to 15ppm, tolerance down to 0.05%, and gold terminations. Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors are ideal for downhole applications and anywhere parts need to be able to withstand severe conditions, including temperatures as high as +215°C powered and up to +230°C unpowered).

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.