293D155X9025C2TE3

Vishay / Sprague
71-293D155X9025C2TE3
293D155X9025C2TE3

Fabricante:

Descripción:
Capacitores de tantalio - SMD sólido 293D155X9025C2Te3

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
$0.72 $0.72
$0.486 $4.86
$0.332 $33.20
$0.281 $140.50
$0.276 $276.00
$0.265 $662.50
$0.258 $1,290.00
$0.251 $2,510.00
$0.246 $6,150.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de tantalio - SMD sólido
RoHS:  
Reel
293D
1.5 uF
25 VDC
10 %
6.7 Ohms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
- 55 C
+ 125 C
SMD/SMT
Marca: Vishay / Sprague
Factor de disipación DF: 6
Producto: Tantalum Solid Standard Grade - Other Various
Tipo de producto: Tantalum Capacitors
Corriente ondulada: 110 mA
Cantidad de empaque de fábrica: 500
Subcategoría: Capacitors
Peso de la unidad: 150 mg
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
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Israel
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

293D Industrial TANTAMOUNT® Capacitors

Vishay / Sprague 293D Industrial Grade TANTAMOUNT® Capacitors are solid tantalum, surface mount devices with 100% matte tin terminations standard, tin/lead available. The 293D series is compatible with "high volume" automatic pick and place equipment. The 293D Capacitors are available in six case codes.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.