ACASA1001S2001P5AT

Vishay
594-CASA1001S2001P5A
ACASA1001S2001P5AT

Fabricante:

Descripción:
Conjuntos y redes para resistores
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
Mínimo: 5000   Múltiples: 5000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.275 $1,375.00
$0.261 $2,610.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Conjuntos y redes para resistores
ACAS AT - Precision
Arrays
SMD/SMT
1 kOhms, 1 kOhms
4 Resistor
8 Pin
- 55 C
+ 155 C
0612 (1632 metric)
1.5 mm
3.2 mm
0.45 mm
Marca: Vishay
Espaciado de conductor: 0.8 mm
Energía por elemento: 125 mW
Energía total del paquete: 400 mW
Tipo de producto: Resistor Networks & Arrays
Cantidad de empaque de fábrica: 5000
Subcategoría: Resistors
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
8533210020
JPHTS:
853321000
TARIC:
8533210000
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
ACAS AT Precision Thin Film Chip Resistor Arrays

Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays are automotive grade with defined tolerance matching and TCR tracking, making them well-suited for applications with outstanding requirements towards stable fixed resistor ratios. These resistor arrays are available either with two equal or two different resistor values, and the ACAS 0612 AT version offers four equal resistor values or two pairs. Additional features include superior moisture resistance, rated dissipation P70 up to 125mW per resistor, ESD capability of 1000V, tracking down to 10ppm/K (±5ppm/K) and 25ppm/K, and tolerance matching down to 0.1% (±0.05%). Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays also offer AEC-Q200 qualification and RoHS compliance to Directive 2002/95/EC.