FC0402K5620FST1

Vishay
71-FC0402K5620FST1
FC0402K5620FST1

Fabricante:

Descripción:
Resistores de alta frecuencia RF FC0402 100PPM 562 1% S T1 e1
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
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.977 $977.00
$0.919 $4,595.00
$0.905 $9,050.00

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Resistores de alta frecuencia RF
FC
562 Ohms
50 mW (1/20 W)
1 %
100 PPM / C
40 GHz
- 55 C
+ 155 C
30 V
1.06 mm
0.559 mm
0.381 mm
Aplicación: High Frequency
Marca: Vishay
Código de caja (pulg.): 0402
Código de caja (mm): 1005
Estilo de montaje: PCB Mount
Paquete / Cubierta: 0402 (1005 metric)
Tipo de producto: High Frequency/RF Resistors
Cantidad de empaque de fábrica: 1000
Subcategoría: Resistors
Estilo de terminación: SMD/SMT
Tipo: High Frequency Thin Film Chip
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
8533210030
TARIC:
8533210000
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
FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.