PAT0402E2000BST1

Vishay
71-PAT0402E2000BST1
PAT0402E2000BST1

Fabricante:

Descripción:
Resistores de película fina - SMD PAT0402 25PPM 200 0.1% S T1 e3
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
$1.64 $1.64
$1.16 $11.60
$1.02 $25.50
$0.828 $82.80
$0.814 $203.50
$0.787 $393.50
$0.753 $753.00
$0.722 $1,444.00
$0.686 $3,430.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Resistores de película fina - SMD
PAT
200 Ohms
0.1 %
25 PPM / C
0402
1005
1.04 mm (0.041 in)
0.55 mm (0.022 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
50 mW (1/20 W)
75 V
Aplicación: Automotive
Marca: Vishay
Características: Very Low Noise
Estilo de montaje: SMD/SMT
Producto: Thin Film Chip Resistors
Tipo de producto: Thin Film Resistors
Cantidad de empaque de fábrica: 1000
Subcategoría: Resistors
Tecnología: Thin Film
Estilo de terminación: SMD/SMT
Tipo: Precision Automotive Thin Film Chip Resistor
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

PAT Series Precision Automotive Chip Resistors

Vishay / Thin Film PAT Series Precision Automotive Chip Resistors out-perform all requirements of AEC-Q200. In addition to being AEC-Q200 qualified, Vishay/Thin Film's PAT Series resistors are in AEC-Q200 ESD rated class 1C (2kV) and are available in wraparound termination styles in 8 case sizes. The resistors are laser trimmed to any value and are moisture resistant to MIL-STD-202 (method 202).