PAT0603E2001FSTI

Vishay
71-PAT0603E2001FSTI
PAT0603E2001FSTI

Fabricante:

Descripción:
Resistores de película fina - SMD PAT0603 25PPM 2K 1% S TI e3

Ciclo de vida:
Nuevo en Mouser
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
$7.04 $7.04
$5.21 $52.10
$4.99 $124.75
$4.60 $230.00
$4.56 $456.00
$4.48 $1,120.00
$4.34 $2,170.00
$4.11 $4,110.00
$3.96 $9,900.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Resistores de película fina - SMD
PAT
2 kOhms
1 %
25 PPM / C
0603
1608
1.63 mm (0.064 in)
0.8 mm (0.031 in)
0.38 mm (0.015 in)
- 55 C
+ 155 C
150 mW
75 V
Marca: Vishay
Estilo de montaje: PCB Mount
Producto: Precision Automotive Thin Film SMD
Cantidad de empaque de fábrica: 1
Tecnología: Thin Film
Estilo de terminación: SMD/SMT
Tipo: Precision Automotive
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Full Electric Vehicle Components

Vishay Full Electric Vehicle (FEV) components are unique automotive component solutions for converters and boosters, battery management, and chargers.

PAT Series Precision Automotive Chip Resistors

Vishay / Thin Film PAT Series Precision Automotive Chip Resistors out-perform all requirements of AEC-Q200. In addition to being AEC-Q200 qualified, Vishay/Thin Film's PAT Series resistors are in AEC-Q200 ESD rated class 1C (2kV) and are available in wraparound termination styles in 8 case sizes. The resistors are laser trimmed to any value and are moisture resistant to MIL-STD-202 (method 202).