FKP2L001001D00MF00

WIMA
505-FKP2L0101D0MF0
FKP2L001001D00MF00

Fabricante:

Descripción:
Capacitores de películas FKP 2 100 pF 800 VDC 4.5x6x7.2 PCM 5
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
Mínimo: 9000   Múltiples: 1500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1500)
$0.137 $1,233.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
WIMA
Categoría de producto: Capacitores de películas
RoHS:  
100 pF
800 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
4.5 mm (0.177 in)
AC and Pulse Film Capacitors
250 VAC
20 %
2 Pin
6 mm (0.236 in)
Straight
- 55 C
+ 100 C
FKP 2
Reel
Marca: WIMA
Diámetro de plomo: 0.5 mm
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 1500
Subcategoría: Capacitors
Tipo: Film and Foil Capacitors
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
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

FKP 02 Plastic Film Capacitors

WIMA FKP 02 Plastic Film Capacitors offer outstanding performance for HF decoupling in the field of high frequencies. The PCM 2.5mm foil version capacitors are available in a capacitance range of 33pF to 0.033µF and a voltage range from 63VDC to 1000VDC. Features include pulse duty construction, vert low low dissipation factor and dissipation factor, tolerances up to ±2.5%, and negative capacitance change versus temperature. FKP 02 capacitors are ideal for applications with limited space requirements and high packing density.