MKP4F041506B00KB00

WIMA
505-MKP4F041506BKB
MKP4F041506B00KB00

Fabricante:

Descripción:
Capacitores de películas
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
$1.85 $1.85
$1.28 $12.80
$1.09 $54.50
$0.95 $95.00
$0.804 $281.40
$0.752 $789.60
$0.735 $1,543.50
$0.679 $6,891.85

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
WIMA
Categoría de producto: Capacitores de películas
RoHS:  
MKP 4
Marca: WIMA
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 350
Subcategoría: Capacitors
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
8532250070
TARIC:
8532250000
ECCN:
EAR99

MKP4 Metallized Polypropylene Capacitors

WIMA MKP4 Metallized Polypropylene (PP) Capacitors offer a high volume or capacitance ratio with a capacitance range of 1000pF-10µF and voltage range of 100VDC to 2000VDC. These MKP4 capacitors operate at -55ºC to 100ºC temperature range. The MKP4 metalized capacitors offer very low dissipation ratio and dielectric absorption. These capacitors are designed in 7.5mm to 37.5mm Printed Circuit Module (PCM) pin spacing. The MKP4 capacitors feature self-healing, negative capacitance change versus temperature, and are RoHS compliant. Applications include sample and hold, timing, oscillating circuits, and high-frequency coupling and decoupling.