MKP4R022204D00KSSD

WIMA
505-MKP4R022204DKSSD
MKP4R022204D00KSSD

Fabricante:

Descripción:
Capacitores de películas MKP 4 0.022 uF 1250 VDC 7x14x18 PCM 15
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
Mínimo: 4800   Múltiples: 1600
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.281 $1,348.80
$0.271 $3,035.20
$0.266 $6,384.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
WIMA
Categoría de producto: Capacitores de películas
RoHS:  
MKP 4
Bulk
Marca: WIMA
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 1600
Subcategoría: Capacitors
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
8532250070
TARIC:
8532250000
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
MKP4 Metallized Polypropylene Capacitors

WIMA MKP4 Metallized Polypropylene (PP) Capacitors offer a high volume or capacitance ratio with a capacitance range of 1000pF-10µF and voltage range of 100VDC to 2000VDC. These MKP4 capacitors operate at -55ºC to 100ºC temperature range. The MKP4 metalized capacitors offer very low dissipation ratio and dielectric absorption. These capacitors are designed in 7.5mm to 37.5mm Printed Circuit Module (PCM) pin spacing. The MKP4 capacitors feature self-healing, negative capacitance change versus temperature, and are RoHS compliant. Applications include sample and hold, timing, oscillating circuits, and high-frequency coupling and decoupling.