DUALLED-19037

Wakefield Thermal
567-DUALLED-19037
DUALLED-19037

Fabricante:

Descripción:
Disipadores de calor LED y sustratos térmicos Dual Mode Active/Passive LED Heat Sink with Fan Attachment, 190mm dia., 37mm H

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$47.77 $23,885.00

Atributo del producto Valor de atributo Seleccionar atributo
Wakefield Thermal
Categoría de producto: Disipadores de calor LED y sustratos térmicos
RoHS:  
Screw Mount
0.14 C/W
37 mm
190 mm
Marca: Wakefield Thermal
Producto: Fansinks
Tipo de producto: LED Heat Sinks
Serie: DUALLED
Cantidad de empaque de fábrica: 500
Subcategoría: Heat Sinks
Ancho: 190 mm
Peso de la unidad: 600 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9405994090
ECCN:
EAR99

DUAL LED Heat Sinks with Fan Attachment

Wakefield Thermal DUAL LED Heat Sinks with Fan Attachment are versatile and designed to fit user applications, whether they require active or passive solutions. Each DUAL LED heat sink features a built-in attachment that allows users to add a standard silent fan using four screws. Adding a fan to these Wakefield Thermal heat sinks offers up to five times better thermal resistance and a wattage rating of up to 700W.

COB & SMD LED Heat Sinks

Wakefield Thermal COB and SMD LED Heat Sinks for active and passive cooling are compact with a large cooling surface area. Concentrated heat requires sufficient thermal contact areas to quickly help the heat sink to dissipate heat through passive cooling. If the central conductive column of the heat sink is too large, the heat cannot be quickly transferred to the heat sink. A large amount of heat will be attached to the inside of the lamp, resulting in a large increase in temperature. The heat on the COB source cannot be completely transmitted, and the service life will be rapidly reduced. This can potentially pose a safety hazard. Wakefield Thermal COB and SMD LED Heat Sinks allow for active and passive cooling over the whole surface.