APC0402RC-27R4BT10

Welwyn Components / TT Electronics
756-APC0402RC27R4BT1
APC0402RC-27R4BT10

Fabricante:

Descripción:
Resistores de película fina - SMD Anti-Sulphur Chip 0402 AEC-Q200

Ciclo de vida:
Nueva tecnología:
Tecnología de última generación para los diseños más novedosos.
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
Mínimo: 10000   Múltiples: 10000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 10000)
$0.13 $1,300.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
TT Electronics
Categoría de producto: Resistores de película fina - SMD
RoHS:  
Reel
APC
27.4 Ohms
0.1 %
50 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
+ 155 C
AEC-Q200
63 mW (1/16 W)
50 V
Marca: Welwyn Components / TT Electronics
Estilo de montaje: PCB Mount
Producto: Precision Automotive Thin Film SMD
Tipo de producto: Thin Film Resistors
Cantidad de empaque de fábrica: 10000
Subcategoría: Resistors
Tecnología: Thin Film
Estilo de terminación: SMD/SMT
Peso de la unidad: 0.650 mg
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
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

APC Anti-Sulfur Precision Chip Resistors

Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors are high-reliability surface mount resistors qualified for use in environments exposed to sulfur-bearing gasses. Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors feature stability, tight tolerances, and precision to ±0.05% and ±10ppm/°C. APC resistors are anti-sulfur tested and qualified to ASTM-B-905-05 and the newer EIA-977 standards, including tests of up to 1000 hours at +105°C and up to 85% relative humidity.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.