HVC2010-510KFT3

Welwyn Components / TT Electronics
756-HVC2010-510KFT3
HVC2010-510KFT3

Fabricante:

Descripción:
Resistores de película gruesa - SMD 2010 510 Kohms 1% 100 PPM
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
Mínimo: 3000   Múltiples: 3000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
$1.01 $3,030.00
$0.938 $5,628.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
TT Electronics
Categoría de producto: Resistores de película gruesa - SMD
RoHS:  
REACH - SVHC:
Reel
HVC
510 kOhms
1 %
100 PPM / C
2010
5025
Marca: Welwyn Components / TT Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: GB
Estilo de montaje: PCB Mount
Tipo de producto: Thick Film Resistors
Cantidad de empaque de fábrica: 3000
Subcategoría: Resistors
Tecnología: Thick Film
Peso de la unidad: 34 mg
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

HVC High Voltage Thick Film Resistors

Welwyn / TT Electronics HVC High Voltage Thick Film Resistors offer continuous voltages up to 3kV and overload voltages up to 4kV. This high voltage chip resistor series features robust thick film construction and offers values up to 1G0. Welwyn HVC offers 50ppm/°C TCR and 0.5% tolerance. HVC2512 features 100% high voltage screening and AEC-Q200 approval.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.