RC55D-715RCI

Welwyn Components / TT Electronics
756-RC55D-715RCI
RC55D-715RCI

Fabricante:

Descripción:
Resistores de película metálica - a través de orificio
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
$2.37 $2.37
$1.44 $14.40
$1.32 $33.00
$1.04 $104.00
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 250)
$0.886 $221.50
$0.79 $395.00
$0.731 $731.00
$0.688 $3,440.00
$0.66 $6,600.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
TT Electronics
Categoría de producto: Resistores de película metálica - a través de orificio
RoHS:  
RC
Ammo Pack
Marca: Welwyn Components / TT Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: GB
Estilo de montaje: PCB Mount
Tipo de producto: Metal Film Resistors
Cantidad de empaque de fábrica: 250
Subcategoría: Resistors
Tecnología: Metal Film
Peso de la unidad: 240 mg
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
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
ECCN:
EAR99

RC55 Precision Metal Film Resistors

Welwyn / TT Electronics RC55 Precision Metal Film Resistors are CECC-released devices with low TCRs over a wide resistance range. Welwyn / TT Electronics RC55 resistors feature a resistance tolerance down to 0.05%, low noise, negligible voltage coefficient, and screened parts available for critical applications. The resistors are offered in a resistance range of 1RΩ to 4MΩ with a 0.25W power rating at +70°C, 350V limiting element voltage, and a 500V isolation voltage.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.