RC55D-71R5DI

Welwyn Components / TT Electronics
756-RC55D-71R5DI
RC55D-71R5DI

Fabricante:

Descripción:
Resistores de película metálica - a través de orificio
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
$4.12 $4.12
$2.56 $25.60
$2.37 $59.25
$1.95 $195.00
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 250)
$1.67 $417.50
$1.46 $730.00
$1.41 $1,410.00
$1.37 $3,425.00
$1.31 $6,550.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
TT Electronics
Categoría de producto: Resistores de película metálica - a través de orificio
RoHS:  
RC
Ammo Pack
Marca: Welwyn Components / TT Electronics
Estilo de montaje: PCB Mount
Tipo de producto: Metal Film Resistors
Cantidad de empaque de fábrica: 250
Subcategoría: Resistors
Tecnología: Metal Film
Peso de la unidad: 240 mg
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
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
ECCN:
EAR99

RC55 Precision Metal Film Resistors

Welwyn / TT Electronics RC55 Precision Metal Film Resistors are CECC-released devices with low TCRs over a wide resistance range. Welwyn / TT Electronics RC55 resistors feature a resistance tolerance down to 0.05%, low noise, negligible voltage coefficient, and screened parts available for critical applications. The resistors are offered in a resistance range of 1RΩ to 4MΩ with a 0.25W power rating at +70°C, 350V limiting element voltage, and a 500V isolation voltage.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.