WP4S-330RJA1

Welwyn Components / TT Electronics
756-WP4S-330RJA1
WP4S-330RJA1

Fabricante:

Descripción:
Resistores bobinados - a través de orificio 4W 330 Ohms 5%
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
$1.58 $1.58
$0.914 $9.14
$0.745 $18.63
$0.557 $55.70
$0.498 $124.50
$0.437 $218.50
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 1000)
$0.402 $402.00
$0.355 $1,775.00
$0.335 $3,350.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
TT Electronics
Categoría de producto: Resistores bobinados - a través de orificio
RoHS:  
330 Ohms
4 W
100 V
5 %
Axial
13 mm
5.6 mm
- 55 C
+ 155 C
WP-S
Ammo Pack
Marca: Welwyn Components / TT Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Características: Coated Resistors, Silicone Coated
Diámetro de plomo: 0.8 mm
Estilo de montaje: PCB Mount
Producto: Power Resistors Wirewound Silicone Coated
Tipo de producto: Wirewound Resistors
Cantidad de empaque de fábrica: 1000
Subcategoría: Resistors
Tecnología: Wirewound
Alias de las piezas n.º: WP4SZI-330RJT05
Peso de la unidad: 1 g
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
8533100000
CAHTS:
8533100000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100302
BRHTS:
85331000
ECCN:
EAR99

WP-S Flameproof Power Wirewound Resistors

Welwyn / TT Electronics WP-S Flameproof Power Wirewound Resistors provide flameproof protection and offer enhanced pulse handling capability. These WP-S resistors are small-sized resistors with a 1W to 5W power rating. This Welwyn WP-S series offers a surface mount ZI-form option. The Flameproof Power Wirewound Resistors are RoHS compliant with lead-free terminations.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.