890724429010CS

Wurth Elektronik
710-890724429010CS
890724429010CS

Fabricante:

Descripción:
Capacitores de películas WCAP-FTDB 900VDC 75uF DC Link 5% LS=52.5 mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 59

Existencias:
59 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$25.48 $25.48
$22.78 $113.90
$19.54 $195.40
$17.27 $518.10

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Capacitores de películas
RoHS:  
75 uF
900 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57 mm (2.244 in)
45 mm (1.772 in)
DC Link Film Capacitors
5 %
4 Pin
4.7 mOhms
65 mm (2.559 in)
Straight
- 40 C
+ 105 C
WCAP-FTDB
Bulk
Marca: Wurth Elektronik
Diámetro de plomo: 1.5 mm
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 30
Subcategoría: Capacitors
Peso de la unidad: 178 g
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
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WCAP-FTDB DC-Link Film Capacitors

Würth Elektronik WCAP-FTDB DC-Link Film Capacitors offer a 1µF to 75µF capacitance range, 1200VDC maximum voltage rating, and polypropylene dielectric. These capacitors feature high ripple current capabilities for DC-link applications, lower ESR values, and up to 10x higher ripple currents than aluminum electrolytic capacitors. WCAP-FTDB capacitors have self-healing properties and support DC networks by supplying currents. Würth Elektronik WCAP-FTDB DC-Link Film Capacitors are suitable for AC/DC converters, DC/AC converters, motor drives, low-power solar converters, and battery chargers.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.