NPM10BFTF27R

YAGEO
603-NPM10BFTF27R
NPM10BFTF27R

Fabricante:

Descripción:
Resistencias de compuestos cerámicos 27 Ohms 100W 1% 100PPM
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
Mínimo: 300   Múltiples: 300
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 50)
$9.20 $2,760.00
$8.49 $10,188.00
2,700 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
YAGEO
Categoría de producto: Resistencias de compuestos cerámicos
RoHS:  
NPM
Radial
27 Ohms
100 W
1 %
350 V
100 PPM / C
- 65 C
+ 175 C
15.49 mm
Ammo Pack
Aplicación: Automation Control Equipment, Industrial Power Equipment
Marca: YAGEO
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Características: Halogen Free, Non- Inductive, RoHS Compliant
Altura: 20.44 mm
Espaciado de conductor: 9.9 mm
Estilo de montaje: Through Hole
Producto: High Power Resistors
Tipo de producto: Ceramic Composition Resistors
Cantidad de empaque de fábrica: 50
Subcategoría: Resistors
Tecnología: Ceramic Comp
Tipo: Molded Resistor
Ancho: 4.69 mm
Peso de la unidad: 2.200 g
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
8533290000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
ECCN:
EAR99

Cement & Molded Resistors

YAGEO Cement and Molded Resistors are RoHS compliant and halogen free and offer an overall power range of 10W to 100W. The NPM series molded resistors feature a non-inductive design and TO-220 molded type case that provides protection and easy mounting. The NPM modules provide a power rating of up to 100W at +25°C while heatsink mounted. The SQG series cement resistors are AEC-Q200 qualified and have a power rating of 10W to 50W. The reduced-size SQG modules feature excellent surge-withstanding capability, good heat dissipation, an AMP connection for quick connection, and a bracket for chassis mounting. YAGEO Cement and Molded Resistors are suitable for a variety of applications, depending on the series. Typical applications include uninterruptible power supplies (UPS), automation control equipment, RF power amplifiers, welding equipment, brake resistors, and battery management systems (BMS) for hybrids and electric vehicles (EVs).