SA30CA/B

YAGEO
603-SA30CA/B
SA30CA/B

Fabricante:

Descripción:
Diodos de protección contra ESD / Diodos TVS SA, DO-204AC, 30V, 48.4V, BOX
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
24 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 20000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.064 $1,280.00

Atributo del producto Valor de atributo Seleccionar atributo
YAGEO
Categoría de producto: Diodos de protección contra ESD / Diodos TVS
RoHS:  
Bidirectional
1 Channel
30 V
Axial
48.4 V
33.3 V
DO-15 (DO-204AC)
10.5 A
500 W
- 55 C
+ 150 C
SA
Bulk
Marca: YAGEO
Voltaje de alimentación operativo: 30 V
Dp - Disipación de potencia : 3 W
Producto: TVS Diodes
Cantidad de empaque de fábrica: 2000
Subcategoría: ESD Protection Diodes / TVS Diodes
Alias de las piezas n.º: SA30CA
Peso de la unidad: 420 mg
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
8536300000
USHTS:
8541100080
TARIC:
854110000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

General Purpose TVS Diodes

YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.