GW QTLTS1.EM-H6HV-XX51-1-65-R33

ams OSRAM
720-EMH6HVXX51165R33
GW QTLTS1.EM-H6HV-XX51-1-65-R33

Fabricante:

Descripción:
Luces LED blancas
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
Mínimo: 100000   Múltiples: 100000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 100000)
$0.036 $3,600.00

Atributo del producto Valor de atributo Seleccionar atributo
ams OSRAM
Categoría de producto: Luces LED blancas
RoHS:  
6500 K
GW QTLTS1_Ex
Reel
Marca: ams OSRAM
Sensibles a la humedad: Yes
Tipo de producto: White LEDs
Cantidad de empaque de fábrica: 100000
Subcategoría: LEDs
Tipo: Mid-Power LEDs
Alias de las piezas n.º: Q65113A7290
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
8541410000
USHTS:
8541410000
TARIC:
8541410000
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
Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.