HPC/sILH-HSP-HP-T

congatec
787-HPC/SILH-HSPHP-T
HPC/sILH-HSP-HP-T

Fabricante:

Descripción:
Cuerpo de Refrigeración Standard heatspreader for COM-HPC Server modules conga-HPC/sILH with integrated heat pipes and 11mm overall cooling height. Threaded mounting with threaded standoffs M2.5.
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
$139.38 $139.38
$125.23 $1,252.30
$117.45 $2,936.25
$113.21 $5,660.50
$113.19 $11,319.00
250 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
congatec
Categoría de producto: Cuerpo de Refrigeración
Heat Spreaders
Threaded
11 mm
Marca: congatec
Tipo de producto: Heat Sinks
Cantidad de empaque de fábrica: 1
Subcategoría: Heat Sinks
Alias de las piezas n.º: 050953
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
conga-HPC/sILH Size E Server Modules

congatec conga-HPC/sILH Size E Server Modules allow relocation of edge server installations to anywhere where massive data throughput is required with the lowest possible latencies. The conga-HPC/sILH modules feature 48 PCIe Express lanes, measure 160mm x 200mm (160mm x 160mm optional), and are based on the Intel® Xeon® D processor series (code name "Ice Lake"). These computer-on-modules are available in low to high power options with commercial or industrial temperature ranges.