conga-HPC/uATX-Client

congatec
787-65620
conga-HPC/uATX-Client

Fabricante:

Descripción:
Accesorios para módulos COM-HPC Client ATX carrier board suitable for congatec COM-HPC modules with Size A,B and C- GATX

Ciclo de vida:
Nuevo en Mouser
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
$700.87 $700.87
$667.89 $6,678.90

Atributo del producto Valor de atributo Seleccionar atributo
congatec
Categoría de producto: Accesorios para módulos
RoHS:  
Carrier Boards
COM-HPC Size A/B/C
Marca: congatec
Dimensiones: 244 mm x 244 mm
Temperatura de trabajo máxima: + 60 C
Temperatura de trabajo mínima: 0 C
Voltaje de alimentación operativo: 8 V to 20 V
Empaquetado: Bulk
Tipo de producto: Modules Accessories
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
Alias de las piezas n.º: 065620
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
conga-HPC/uATX Application Carrier Board

congatec conga-HPC/uATX Application Carrier Board is a modular Micro-ATX compliant carrier board with a COM-HPC interface. As it is processor socket and vendor-independent, the board can be equipped with any high-end Computer-on-Module available in COM-HPC Client Size A, B, or C, making OEM designs flexible and sustainable. The carrier board offers interface enhancements, including PCIe Gen4 and USB 4. Future upgrade and update options of Micro-ATX-based platforms are design-inherent, delivering maximum performance flexibility, system design security, and sustainable long-term availability for application-specifically customized carrier board and system designs. Application areas of Micro-ATX system designs are system solutions that support multiple displays in various markets. Typical applications include industrial and medical HMIs, real-time edge controllers, industrial PCs, control room systems, infotainment, digital signage, and professional casino gaming systems.