Littelfuse LVR Line-Voltage-Rated Resettable Fuses
Littelfuse LVR Line-Voltage-Rated Resettable Fuses help protect electric motors and transformers used in commercial and home appliances from damage caused by mechanical overloads, overheating, stall, lost neutral and other potentially harmful conditions. The LVR product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current at +20°C. They help protect against damage caused by both overcurrent surges and over temperature faults, offer low resistance, and are compatible with fuse solutions. Unlike traditional fuses, these do not require replacement after a fault event. After power has been removed and the overcurrent condition eliminated, the circuit is restored to normal operating condition. Compared to bimetal breakers, they offer greater flexibility, longer lifespan, and lower electromagnetic interference (EMI). LVR devices resettable functionality and latching attributes make them a reliable, cost-effective circuit protection solution for both intermittent and continuous operation motor applications.Features
- 50mA to 2A current ratings
- 120VAC and 240VAC line voltage ratings
- UL, CSA, and TÜV agency recognition
- Fast time-to-trip
- Low resistance
Applications
- Electromagnetic loads
- Game machines
- Industrial controls
- Lighting ballast
- Loudspeakers
- Medical equipment
- Motors, fans, and blowers
- Point-of-sale equipment
- Satellite video receivers
- Security and fire alarm systems
- Test and measurement equipment
- USB hubs, ports, and peripherals
View Results ( 50 ) Page
| N.º de artículo | Hoja de datos | Descripción | Corriente de retención | Valor nominal de corriente - Máx. | Resistencia | Dp - Disipación de potencia |
|---|---|---|---|---|---|---|
| LVR025K-2 | ![]() |
Fusibles reajustables - PPTC .25A 240VAC 20/3.5A Imax | 250 mA | 3.5 A | 3.8 Ohms | 1.5 W |
| LVR100S-240 | ![]() |
Fusibles reajustables - PPTC LVR 240V 1A POLYSWITCH RESET | 1 A | 10 A | 580 mOhms | 2.87 W |
| LVR033K-2 | ![]() |
Fusibles reajustables - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS | 330 mA | 4.5 A | 2.6 Ohms | 1.7 W |
| LVR033S-2 | ![]() |
Fusibles reajustables - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS | 330 mA | 20 A | 2.6 Ohms | 1.7 W |
| LVR100S-240-2 | ![]() |
Fusibles reajustables - PPTC PolySwitch 240V 1A Radial-Leaded | ||||
| LVR012S-2 | ![]() |
Fusibles reajustables - PPTC .12A 240VAC 20/1.2A Imax | 120 mA | 20 A | 12 Ohms | 1 W |
| LVR016S | ![]() |
Fusibles reajustables - PPTC .16A 240VAC 20/2A Imax | 160 mA | 20 A | 7.8 Ohms | 1.4 W |
| LVR016S-2 | ![]() |
Fusibles reajustables - PPTC .16A 240VAC 20/2A Imax | 160 mA | 20 A | 7.8 Ohms | 1.4 W |
| LVR025S-2 | ![]() |
Fusibles reajustables - PPTC .25A 240VAC 20/3.5A Imax | 250 mA | 20 A | 3.8 Ohms | 1.5 W |
| LVR040S | ![]() |
Fusibles reajustables - PPTC .4A 240VAC 20/5.5A Imax | 400 mA | 20 A | 1.9 Ohms | 2 W |
Publicado: 2013-11-14
| Actualizado: 2022-03-11